Kimberly Clark 72 rolls of 200 Sheets Toilet Roll, 1 ply

Subtotal (1 box of 72 units)*

$85.68

(exc. GST)

$94.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$85.68$1.19

*price indicative

RS Stock No.:
226-4132
Mfr. Part No.:
4301
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Number of Ply

1

Roll Size

Conventional

Number of Sheets

200

Number of Rolls

72

Base Weight

7.07kg

Range

Costsaver

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
TH

COSTSAVER® Interfold Toilet Paper (4301), 1-Ply Toilet Tissue, White, 72 Packs / Case, 200 Sheets / Pack (14,400 Sheets)


COSTSAVER® Interfold Toilet Tissue is a 200 sheet, 1-ply toilet tissue that provides value without compromising on quality delivering softness, strength and absorbency. It dispenses single sheets which ensures the user touches only the toilet tissue they use promoting good hygiene in the washroom as well as limiting waste and overuse. Measuring 17.5cm x 11cm, it is compatible with the COSTSAVER® Dispenser in white enamel (4930) and comes in a case count of 72 packs. Each pack contains 200 toilet tissue sheets. COSTSAVER Interfold Toilet Tissue by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.

Features


One case contains 72 packs of COSTSAVER Interfold Toilet Tissue.
Each pack contains 200 sheets of white, 1-ply toilet tissue.Single sheet dispensing ensures the user touches only the paper they use.
Generous sheet size measures 17.5 x 11cm
Refill packs are designed for easy loading to reduce maintenance time
FSC certified for an environmentally friendly workplace

The Kimberly Clark Cost saver 4301 interfold toilet tissue, with white colour and 1 Ply.

200 Sheets per Pack
72 Packs per Case

Related links