Kimberly Clark Black Toilet Roll Dispenser, 28.8cm x 29.6cm x 15.5cm
- RS Stock No.:
- 226-4208
- Mfr. Part No.:
- 70005
- Brand:
- Kimberly Clark
Subtotal (1 unit)**
$66.00
(exc. GST)
$72.60
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $66.00 |
**price indicative
- RS Stock No.:
- 226-4208
- Mfr. Part No.:
- 70005
- Brand:
- Kimberly Clark
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kimberly Clark | |
Colour | Black | |
Single Or Dual | Single | |
Height | 29.6cm | |
Depth | 28.8cm | |
Width | 15.5cm | |
Select all | ||
---|---|---|
Brand Kimberly Clark | ||
Colour Black | ||
Single Or Dual Single | ||
Height 29.6cm | ||
Depth 28.8cm | ||
Width 15.5cm | ||
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key