Kimberly Clark Silver Toilet Paper Dispenser
- RS Stock No.:
- 226-4138
- Mfr. Part No.:
- 4405
- Brand:
- Kimberly Clark
Subtotal (1 unit)*
$233.79
(exc. GST)
$257.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.79 |
*price indicative
- RS Stock No.:
- 226-4138
- Mfr. Part No.:
- 4405
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Toilet Paper Dispenser | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Toilet Paper Dispenser | ||
Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
KIMBERLY-CLARK PROFESSIONAL® Toilet Paper Dispenser (4405), Commercial Toilet Paper Dispenser, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® toilet paper dispenser with single sheet dispensing ensures the user touches only the toilet tissue they use promoting good hygiene in the washroom as well as limiting waste and overuse. And touch-free dispensing enables the user to retrieve the toilet tissue without touching the dispenser further promoting good hygiene practices. Featuring a contemporary design in stainless steel making it a durable solution whilst also blending seemlessly into your washroom. Plus the convenience of a viewing window enables you to check toilet tissue levels before refilling for more efficient washroom maintenance and is lockable to deter pilferage. Measuring 120 x 467 x 117mm, this dispenser is suitable for use with KLEENEX® and SCOTT® soft interleaved toilet tissue (4322 & 4321). Toilet tissue dispensers by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case contains one KIMBERLY-CLARK PROFESSIONAL® Toilet tissue dispenser, suitable for use with KLEENEX® and SCOTT® soft interleaved toilet tissue (4322 & 4321)
Toilet tissue dispenser with single sheet dispensing ensures the user touches only the paper they use
Touch-free dispensing system to help promote good washroom hygiene
Constructed of stainless steel making it a durable solution
Lockable dispenser with viewing window for efficient maintenance
The Kimberly Clark kcp 4405 single sheet toilet tissue dispenser, with lockable stainless steel, and compatible with 4321 & 4322 codes.
Lockable Stainless Steel
Related links
- Kimberly Clark Silver Plastic Toilet Roll Dispenser, 32.39 mm x 18.42 mm x 21.27 mm
- Toilet Roll Dispensers
- Kimberly Clark White Stainless Steel Toilet Roll Dispenser, 122 mm x 280 mm x 272 mm
- Kimberly Clark White ABS Plastic Stainless Steel Toilet Roll Dispenser, 131 mm x 209 mm x 141 mm
- Aquarius White Plastic Toilet Paper Dispenser, 464 mm x 133 mm x 464 mm
- Tork White Plastic Toilet Paper Dispenser, 128 mm x 271 mm x 159 mm
- Northwood Hygiene ABS Toilet Paper Dispenser, 145 mm x 210 mm x 325 mm
- Northwood Hygiene ABS Toilet Paper Dispenser, 140 mm x 300 mm x 490 mm
