APEM Toggle Switch, Panel Mount, (On)-On, SPDT, Screw Terminal, 24 V dc, 400 V ac
- RS Stock No.:
- 910-8061
- Mfr. Part No.:
- 635H
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.18
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.18 |
| 10 - 24 | $17.82 |
| 25 - 49 | $17.28 |
| 50 - 99 | $16.88 |
| 100 + | $16.52 |
*price indicative
- RS Stock No.:
- 910-8061
- Mfr. Part No.:
- 635H
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 400V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Nickel Plated Brass | |
| Standards/Approvals | NF-VDE, UL, CSA | |
| Length | 17.5mm | |
| Series | 600H and 600NH | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 400V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Nickel Plated Brass | ||
Standards/Approvals NF-VDE, UL, CSA | ||
Length 17.5mm | ||
Series 600H and 600NH | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
Note
For biased switches (on) refers to momentary (on) position
Related links
- APEM Toggle Switch On-Off-On Screw Terminal 400 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 400 V ac
- APEM Toggle Switch On-On Screw Terminal 400 V ac
- APEM Toggle Switch On-On Tab Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
