Honeywell Technologies Toggle Switch, Panel Mount Mount, On-Off, DPST, Screw Terminal, 277 V ac
- RS Stock No.:
- 842-4735
- Mfr. Part No.:
- 2TL1-2
- Brand:
- Honeywell
Subtotal (1 unit)*
$248.95
(exc. GST)
$273.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 148 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.95 |
*price indicative
- RS Stock No.:
- 842-4735
- Mfr. Part No.:
- 2TL1-2
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A, 20A, 6A | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| Panel Cutout Size | 12.4 mm | |
| Actuator Length | 17mm | |
| Contact AC Voltage | 277V ac | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 22mm | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Switch Contact Current 15A, 20A, 6A | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
Panel Cutout Size 12.4 mm | ||
Actuator Length 17mm | ||
Contact AC Voltage 277V ac | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Width 33.5mm | ||
Standards/Approvals UL, CSA, CE | ||
Length 22mm | ||
Series TL | ||
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 17mm Actuator Length, 12.4mm Panel Cut-out size - 2TL1-2
This toggle switch provides manual on-off control for electrical circuits in industrial and electrical systems. It is a bushing-mounted device designed for panel installation and meets recognised international approvals. The switch supports direct switching of alternating currents and is built to operate reliably across a wide temperature span for demanding environments.
Features and Benefits:
• DPST contact arrangement enables simultaneous dual-circuit control
• Rated for 277V AC to handle high-voltage AC switching
• Screw terminals permit secure conductor connections under vibration
• Supports multiple contact currents for flexible load handling
• Operates between -65°C and 71°C for harsh-temperature applications
• Rated for 277V AC to handle high-voltage AC switching
• Screw terminals permit secure conductor connections under vibration
• Supports multiple contact currents for flexible load handling
• Operates between -65°C and 71°C for harsh-temperature applications
Applications
• Suitable for motor control panels requiring dual-circuit isolation
• Ideal for control cabinets in automation systems with high AC voltages
• Used with distribution boards requiring robust manual switching
• Can be used for machinery start/stop controls in industrial plants
• Ideal for control cabinets in automation systems with high AC voltages
• Used with distribution boards requiring robust manual switching
• Can be used for machinery start/stop controls in industrial plants
What mounting preparation is required for panel installation?
A circular panel aperture of 12.4mm is needed to accept the bushing-mounted body and secure the switch into the panel cut-out.
How does the actuator profile affect operator interaction?
The 17mm actuator length offers a defined lever travel that facilitates positive tactile switching for operators wearing gloves.
What Terminal method should be expected for field wiring?
Connections are MADE via screw-type terminals that allow clamping of stranded or solid conductors and straightforward torque application during assembly.
What contact current combinations are available for different loads?
The device supports multiple ratings, including 6A, 15A and 20A contact capacities to accommodate a range of control and power circuits.
Are there approvals indicating suitability for regulated installations?
It carries UL, CSA and CE approvals indicating conformity with the respective safety and performance standards.
Standards
UL recognized, CSA certified, CE approved
Related links
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Momentary On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal 277 V ac
