KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 250 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.96

(exc. GST)

$39.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$35.96
50 - 99$34.88
100 - 249$33.81
250 - 499$33.12
500 +$32.42

*price indicative

RS Stock No.:
819-9212
Mfr. Part No.:
STM 206 N-RA
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

PCB

Terminal Type

Through Hole

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Length

6.8mm

Switch Configuration

DPDT, SPDT

Maximum Operating Temperature

80°C

Actuator Material

Chrome Plated Brass

Height

17mm

Series

STM

Width

15mm

Standards/Approvals

RoHS

Length

13mm

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Knitter Switch Miniature Toggle Switches - STM Series


Biased and non biased options

Silver contacts

Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy