KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 819-9280
- Mfr. Part No.:
- MTE 106 H
- Brand:
- KNITTER-SWITCH
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.41
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $14.41 |
| 50 - 99 | $14.17 |
| 100 - 249 | $13.81 |
| 250 - 499 | $13.43 |
| 500 + | $13.09 |
*price indicative
- RS Stock No.:
- 819-9280
- Mfr. Part No.:
- MTE 106 H
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Panel Cutout Size | 6.1 mm | |
| Minimum Operating Temperature | -45°C | |
| Actuator Length | 10.5mm | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 3PDT, SPDT, DPDT, 4PDT | |
| Actuator Material | Chrome Plated | |
| Maximum Operating Temperature | 140°C | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Series | MTE | |
| Height | 32.5mm | |
| Length | 8mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Panel Cutout Size 6.1 mm | ||
Minimum Operating Temperature -45°C | ||
Actuator Length 10.5mm | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 3PDT, SPDT, DPDT, 4PDT | ||
Actuator Material Chrome Plated | ||
Maximum Operating Temperature 140°C | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Series MTE | ||
Height 32.5mm | ||
Length 8mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL
Related links
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
