KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 134-1100
- Mfr. Part No.:
- MTE 106 E
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 25 more to save $6.25
View bulk pricing optionsSubtotal (1 unit)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.50 | - |
| 25 - 49 | $14.25 | $6.25 |
| 50 - 99 | $13.70 | $40.00 |
| 100 - 249 | $13.35 | $115.00 |
| 250 + | $13.06 | $360.00 |
*price indicative
- RS Stock No.:
- 134-1100
- Mfr. Part No.:
- MTE 106 E
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.1 x 5.5 mm | |
| Actuator Length | 10.5mm | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -45°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Chrome Plated | |
| Maximum Operating Temperature | 140°C | |
| Switch Configuration | On-Off-On | |
| Series | MTE | |
| Standards/Approvals | UL, RoHS | |
| Width | 8mm | |
| Length | 13mm | |
| Height | 32.5mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.1 x 5.5 mm | ||
Actuator Length 10.5mm | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -45°C | ||
Contact AC Voltage 250V ac | ||
Actuator Material Chrome Plated | ||
Maximum Operating Temperature 140°C | ||
Switch Configuration On-Off-On | ||
Series MTE | ||
Standards/Approvals UL, RoHS | ||
Width 8mm | ||
Length 13mm | ||
Height 32.5mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN

MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL
- RS Stock No. 1341144
- Mfr. Part No. MTE 306 E
Each
$23.09
- RS Stock No. 1341122
- Mfr. Part No. MTE 206 P
Each
$16.29
- RS Stock No. 1990881
- Mfr. Part No. MTA 106 D
Each
$10.88
- RS Stock No. 1990926
- Mfr. Part No. MTA 106 H
Each
$10.89
Related links
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal 250 V ac











