KNITTER-SWITCH Toggle Switch, Panel Mount, (On)-Off-(On), 4PDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 819-9256
- Mfr. Part No.:
- MTA 406 S
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$35.58
(exc. GST)
$39.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $35.58 | - |
| 50 - 99 | $35.12 | 1% |
| 100 - 249 | $34.49 | 3% |
| 250 - 499 | $33.82 | 4% |
| 500 + | $33.21 | 6% |
*price indicative
- RS Stock No.:
- 819-9256
- Mfr. Part No.:
- MTA 406 S
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 10.5mm | |
| Minimum Operating Temperature | -45°C | |
| Actuator Material | Chrome Plated | |
| Switch Configuration | 3PDT, 4PDT, DPDT, SPDT | |
| Maximum Operating Temperature | 140°C | |
| Width | 22mm | |
| Standards/Approvals | UL 94 V0 | |
| Series | MTA | |
| Length | 13mm | |
| Height | 35mm | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Contact AC Voltage 250V ac | ||
Actuator Length 10.5mm | ||
Minimum Operating Temperature -45°C | ||
Actuator Material Chrome Plated | ||
Switch Configuration 3PDT, 4PDT, DPDT, SPDT | ||
Maximum Operating Temperature 140°C | ||
Width 22mm | ||
Standards/Approvals UL 94 V0 | ||
Series MTA | ||
Length 13mm | ||
Height 35mm | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Toggle Switches - MTA Series
2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
Note
For biased switches '(on)' refers to momentary 'on' position
- RS Stock No. 8199234
- Mfr. Part No. MTA 106 G
Each
$11.40
- RS Stock No. 8199287
- Mfr. Part No. MTE 106 G
Each
$13.85
- RS Stock No. 8199280
- Mfr. Part No. MTE 106 H
Each
$14.02
- RS Stock No. 8199329
- Mfr. Part No. MTG 206 SA
Each
$21.02
Related links
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac











