KNITTER-SWITCH Toggle Switch, Panel Mount, On-On-On, DPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 819-9246
- Distrelec Article No.:
- 300-39-987
- Mfr. Part No.:
- MTA 206 PA
- Brand:
- KNITTER-SWITCH
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.13
(exc. GST)
$17.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $16.13 |
| 50 - 99 | $15.95 |
| 100 - 249 | $15.66 |
| 250 - 499 | $15.36 |
| 500 + | $15.10 |
*price indicative
- RS Stock No.:
- 819-9246
- Distrelec Article No.:
- 300-39-987
- Mfr. Part No.:
- MTA 206 PA
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -45°C | |
| Actuator Length | 10.5mm | |
| Maximum Operating Temperature | 140°C | |
| Switch Configuration | On-On-On | |
| Height | 32.6mm | |
| Width | 13mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Series | MTA | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -45°C | ||
Actuator Length 10.5mm | ||
Maximum Operating Temperature 140°C | ||
Switch Configuration On-On-On | ||
Height 32.6mm | ||
Width 13mm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Series MTA | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Toggle Switches - MTA Series
2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
Note
For biased switches '(on)' refers to momentary 'on' position
Related links
- KNITTER-SWITCH Toggle Switch On-On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
