RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 24 V dc, 240 V ac
- RS Stock No.:
- 734-7255
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$10.51
(exc. GST)
$11.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 370 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.51 |
*price indicative
- RS Stock No.:
- 734-7255
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 240V ac | |
| Actuator Length | 3.8mm | |
| Contact DC Voltage | 24V dc | |
| Actuator Material | Glass Filled Nylon | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.8mm | |
| Series | RS PRO | |
| Standards/Approvals | CSA, RoHS, UL, CE | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 240V ac | ||
Actuator Length 3.8mm | ||
Contact DC Voltage 24V dc | ||
Actuator Material Glass Filled Nylon | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Length 3.8mm | ||
Series RS PRO | ||
Standards/Approvals CSA, RoHS, UL, CE | ||
Mechanical Life 40000Cycles | ||
IP67 Sealed Ultra-Miniature Toggle Switches RS Series
RS series of IP67 Sealed Ultra-miniature toggle switches with a low contact resistance and Gold contact material. The RS series Ultra-miniature toggle switches have a minimum insulation resistance of 500MΩ and a minimum dielectric strength of 500Vrms at sea level.
Related links
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
