- RS Stock No.:
- 710-9987
- Mfr. Part No.:
- 2-1825138-5
- Brand:
- TE Connectivity
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.92
(exc. GST)
$8.71
(inc. GST)
Units | Per unit |
1 - 24 | $7.92 |
25 - 49 | $7.73 |
50 + | $7.62 |
- RS Stock No.:
- 710-9987
- Mfr. Part No.:
- 2-1825138-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-On |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Panel Cut Out Diameter | 6.35mm |
Actuator Length | 10.41mm |
Actuator Material | Phenolic |
Voltage Rating | 120 V ac, 28V dc |
Contact Resistance | 10mΩ |
Contact Material | Silver Plated Copper |
Panel Cut Out Size | 6.35mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Related links
- Toggle Switch DPDT On-On PCB
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal
- TE Connectivity Toggle Switch On-On Through Hole Terminal, 20V
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal 28V dc
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal, 20V
- TE Connectivity Toggle Switch On-On Solder Terminal
- TE Connectivity Toggle Switch On-On Solder Terminal, 20V
- TE Connectivity Toggle Switch On-On-(On) Through Hole Terminal