TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 120V
- RS Stock No.:
- 710-9668
- Mfr. Part No.:
- 3-1825136-9
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-9668
- Mfr. Part No.:
- 3-1825136-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Switch Operation | On-On | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.35mm | |
| Actuator Length | 12.19mm | |
| Actuator Material | Phenolic | |
| Voltage Rating | 120V | |
| Panel Cut Out Size | 6.35mm | |
| Contact Resistance | 0.01Ω | |
| Contact Material | Silver Plated Copper | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Switch Operation On-On | ||
Contact Current Rating 5 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.35mm | ||
Actuator Length 12.19mm | ||
Actuator Material Phenolic | ||
Voltage Rating 120V | ||
Panel Cut Out Size 6.35mm | ||
Contact Resistance 0.01Ω | ||
Contact Material Silver Plated Copper | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal, 120V
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 120V
- TE Connectivity Toggle Switch On-(On) Solder Terminal, 120V
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 120V
- TE Connectivity Toggle Switch (On)-(On) Wire Lug Terminal 125 V ac/dc
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 120V
- TE Connectivity Toggle Switch On-On Solder Terminal, 120V ac/dc
- TE Connectivity Toggle Switch On-Off Solder Terminal, 120V ac/dc
