APEM Toggle Switch, Panel Mount, On-On, DPST, Screw Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 693-1455
- Mfr. Part No.:
- 3546-003N000
- Brand:
- APEM
This image is representative of the product range
Add 25 more to save $106.50
View bulk pricing optionsSubtotal (1 unit)*
$141.30
(exc. GST)
$155.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 17 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $141.30 | - |
| 25 - 49 | $137.04 | $106.50 |
| 50 - 99 | $132.82 | $424.00 |
| 100 - 249 | $130.01 | $1,129.00 |
| 250 + | $127.17 | $3,532.50 |
*price indicative
- RS Stock No.:
- 693-1455
- Mfr. Part No.:
- 3546-003N000
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 24mm | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Series | 3500 | |
| Width | 12mm | |
| Standards/Approvals | RoHS, CECC, CSA, NFVDE, UL | |
| Length | 14mm | |
| Height | 36mm | |
| Mechanical Life | 40000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Length 24mm | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Series 3500 | ||
Width 12mm | ||
Standards/Approvals RoHS, CECC, CSA, NFVDE, UL | ||
Length 14mm | ||
Height 36mm | ||
Mechanical Life 40000Operations | ||
- COO (Country of Origin):
- FR
3500 Series - Sealed IP67
Standards
Related links
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch 3PST 24 V dc, 250 V ac
- APEM Toggle Switch 3PST 24 V dc, 250 V ac
