APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Screw Terminal, 24 V dc, 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$113.39

(exc. GST)

$124.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$113.39-
25 - 49$111.401%
50 - 99$108.554%
100 - 249$105.616%
250 +$102.869%

*price indicative

RS Stock No.:
693-1442
Mfr. Part No.:
3537-003N000
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

(On)-Off-(On)

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP67

Illuminated

No

Panel Cutout Size

12.2 mm

Contact AC Voltage

250V ac

Actuator Length

24mm

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switch Configuration

(On)-Off-(On)

Maximum Operating Temperature

85°C

Length

14mm

Height

36mm

Width

12mm

Series

3500

Standards/Approvals

CSA, NFVDE, UL, RoHS, CECC

Mechanical Life

40000Operations

COO (Country of Origin):
FR

3500 Series - Sealed IP67


Fully sealed switches capable of withstanding immersion in water to a depth of 1m

Flat lever

Bush thread 15//32-32NS (11.9-32NS)

Moulded-in screw terminals (M3.5 screw)

Bright nickel finish lever

Silver cadmium oxide contacts

Brass actuator and Mineral Filled Polyester (UL 94 V-0) case

Standards

CECC 96201-004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy