APEM Toggle Switch, Panel Mount, On-Off-(On), DPST, Solder Lug Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 692-8399
- Distrelec Article No.:
- 301-64-160
- Mfr. Part No.:
- 648H/2
- Brand:
- APEM
This image is representative of the product range
Add 25 more to save $13.25
View bulk pricing optionsSubtotal (1 unit)*
$31.32
(exc. GST)
$34.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 432 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $31.32 | - |
| 25 - 49 | $30.79 | $13.25 |
| 50 - 99 | $30.21 | $55.50 |
| 100 - 249 | $29.62 | $170.00 |
| 250 + | $29.09 | $557.50 |
*price indicative
- RS Stock No.:
- 692-8399
- Distrelec Article No.:
- 301-64-160
- Mfr. Part No.:
- 648H/2
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Actuator Length | 17.5mm | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | On-Off-(On) | |
| Standards/Approvals | CSA, NFVDE, RoHS, UL, CECC | |
| Width | 12mm | |
| Series | 600h | |
| Height | 36mm | |
| Length | 14mm | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Actuator Length 17.5mm | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration On-Off-(On) | ||
Standards/Approvals CSA, NFVDE, RoHS, UL, CECC | ||
Width 12mm | ||
Series 600h | ||
Height 36mm | ||
Length 14mm | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches, Std, 15A Metal Lever
Note
Approvals
Related links
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
