APEM Toggle Switch, PCB Mount, On-Off-On, SPST, PC Terminal Terminal, 24 V dc, 20 V ac
- RS Stock No.:
- 692-5346
- Mfr. Part No.:
- 5239YCDB
- Brand:
- APEM
This image is representative of the product range
Add 25 more to save $8.25
View bulk pricing optionsSubtotal (1 unit)*
$19.44
(exc. GST)
$21.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.44 | - |
| 25 - 49 | $19.11 | $8.25 |
| 50 - 99 | $18.66 | $39.00 |
| 100 - 249 | $18.21 | $123.00 |
| 250 + | $17.77 | $417.50 |
*price indicative
- RS Stock No.:
- 692-5346
- Mfr. Part No.:
- 5239YCDB
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Actuator Length | 13.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 24V dc | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Series | 5000 | |
| Standards/Approvals | RoHS, UL, NFVDE, CSA, CECC | |
| Height | 36mm | |
| Width | 12mm | |
| Length | 14mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Actuator Length 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 24V dc | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Series 5000 | ||
Standards/Approvals RoHS, UL, NFVDE, CSA, CECC | ||
Height 36mm | ||
Width 12mm | ||
Length 14mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches 5000 series - Epoxy Sealed Terminals
Related links
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac
- APEM Toggle Switch On-On Through Hole Terminal 20 V ac
- APEM Toggle Switch On-On Through Hole Terminal 20 V ac
- APEM Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- APEM Toggle Switch On-On Surface Mount Terminal 20 V ac
- APEM Toggle Switch On-On Through Hole Terminal 20 V ac
