APEM Toggle Switch, PCB Mount, (On)-Off-(On), SPST, Through Hole Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 691-7939
- Mfr. Part No.:
- TL37P0050
- Brand:
- APEM
This image is representative of the product range
Add 25 more to save $12.75
View bulk pricing optionsSubtotal (1 unit)*
$17.58
(exc. GST)
$19.34
(inc. GST)
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.58 | - |
| 25 - 49 | $17.07 | $12.75 |
| 50 - 99 | $16.56 | $51.00 |
| 100 - 249 | $16.19 | $139.00 |
| 250 + | $15.83 | $437.50 |
*price indicative
- RS Stock No.:
- 691-7939
- Mfr. Part No.:
- TL37P0050
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Actuator Length | 5.3mm | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Brass | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 36mm | |
| Width | 12mm | |
| Standards/Approvals | NFVDE, CSA, CECC, RoHS, UL | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Actuator Length 5.3mm | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V ac | ||
Actuator Material Brass | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 36mm | ||
Width 12mm | ||
Standards/Approvals NFVDE, CSA, CECC, RoHS, UL | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches, Ultra-Min, Washable
Note
Related links
- APEM Toggle Switch On-Off-On Through Hole Terminal 250 V ac
- APEM Toggle Switch On-Off-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-Off-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
