APEM Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 518-5314
- Mfr. Part No.:
- Y12CP
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$27.28
(exc. GST)
$30.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 1,253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.28 |
| 25 - 49 | $26.97 |
| 50 - 99 | $26.48 |
| 100 - 249 | $25.98 |
| 250 + | $25.51 |
*price indicative
- RS Stock No.:
- 518-5314
- Mfr. Part No.:
- Y12CP
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | RoHS | |
| Series | X and Y New | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-Off | ||
Standards/Approvals RoHS | ||
Series X and Y New | ||
Toggle Switches, Std, 15A
Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot
Related links
- APEM Toggle Switch On-Off Tab Terminal
- APEM Toggle Switch On-Off-On Tab Terminal
- APEM Toggle Switch On-(On) Tab Terminal
- APEM Toggle Switch On-Off Tab Terminal, 28V dc
- APEM Toggle Switch On-On Tab Terminal, 28V dc
- Apem Toggle Switch On-Off-(On) Tab Terminal, 28V dc
- APEM Toggle Switch (On)-Off-(On) Tab Terminal, 28V dc
- APEM Toggle Switch On-Off Tab Terminal
