NKK Switches Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 12 V dc, 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,631 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$9.73
50 - 99$9.46
100 - 249$9.19
250 - 499$9.00
500 +$8.82

*price indicative

RS Stock No.:
354-2529
Mfr. Part No.:
A-12AP
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP68, IP67

Illuminated

No

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Actuator Length

10mm

Contact DC Voltage

12V dc

Actuator Material

Brass

Switch Configuration

On-(On)

Maximum Operating Temperature

85°C

Width

11.2mm

Standards/Approvals

CE, RoHS, UL, CSA

Height

23.3mm

Length

35.67mm

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Toggle Switch A Series


Compact structure, 13.1mm excluding lever

Pitch betwen terminal 2.54mm x n

Completely washable ingress prevention structure

Soft touch operation

High contact reliability through US. patented contact mechanism

Certification: IECQ

Washing conditions: Within 5 minutes in 10cm deep bath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy