APEM Toggle Switch, On-Off, 1P, Screw Terminal, 250 V ac
- RS Stock No.:
- 287-3653
- Distrelec Article No.:
- 135-22-340
- Mfr. Part No.:
- 631NH
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $7.10
View bulk pricing optionsSubtotal (1 unit)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.37 | - |
| 10 - 24 | $16.66 | $7.10 |
| 25 - 49 | $15.99 | $34.50 |
| 50 - 99 | $15.39 | $99.00 |
| 100 + | $14.79 | $258.00 |
*price indicative
- RS Stock No.:
- 287-3653
- Distrelec Article No.:
- 135-22-340
- Mfr. Part No.:
- 631NH
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 1P | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A | |
| Terminal Type | Screw | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA and NFVDE (EN 610581) approved, UL | |
| Series | 600H and 600NH | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 1P | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 15A | ||
Terminal Type Screw | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA and NFVDE (EN 610581) approved, UL | ||
Series 600H and 600NH | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
The APEM industrial toggle switch is a robust and high-quality switch designed for military applications. With options for 1, 2, 3, and 4 poles, this switch comes with neoprene protection caps and sealing/locking lever options, making it ideal for demanding environments.
Robust mechanism for durability and reliability
High current/voltage rating for versatile applications
Insulated or metal lever options for customization
UL, CSA, and NF-VDE approved for safety and compliance
Operational temperature range from -20°C to +55°C for adaptability to various conditions
Related links
- APEM Toggle Switch 1P 250 V ac
- TE Connectivity Toggle Switch On-None-Off Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-Off Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-On Screw Terminal, 250 V ac
