APEM Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 274-0429
- Mfr. Part No.:
- 5656A
- Brand:
- APEM
Get a bulk buy discount
Add 50 more to save $25.00
View bulk pricing optionsSubtotal (1 unit)*
$61.41
(exc. GST)
$67.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 304 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $61.41 | - |
| 50 - 99 | $60.91 | $25.00 |
| 100 - 249 | $59.65 | $176.00 |
| 250 - 499 | $58.11 | $825.00 |
| 500 + | $56.54 | $2,435.00 |
*price indicative
- RS Stock No.:
- 274-0429
- Mfr. Part No.:
- 5656A
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 3PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Brass | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Width | 13.2mm | |
| Standards/Approvals | RoHS, CECC, UL, CSA | |
| Height | 35.3mm | |
| Length | 21.2mm | |
| Series | 5000 | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 3PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Length 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Brass | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Width 13.2mm | ||
Standards/Approvals RoHS, CECC, UL, CSA | ||
Height 35.3mm | ||
Length 21.2mm | ||
Series 5000 | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR

Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
