Nidec Components Toggle Switch, Panel Mount, On-On, 6PDT, Solder Lug Terminal, 250 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.37

(exc. GST)

$62.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
  • Plus 20 unit(s) shipping from 25 January 2027
  • Plus 30 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$56.37
2 - 4$54.11
5 +$52.30

*price indicative

RS Stock No.:
244-3710
Mfr. Part No.:
ET610N13-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

6PDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

15.5 mm

Actuator Length

11mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-30°C

Switch Configuration

On-On

Actuator Material

Stainless Steel

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

34.5mm

Height

64mm

Length

55mm

Series

ET620N13

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ET series standard size high capacity toggle switch. ET series switches are available in various current rating, switching functions and terminals.

The housing is made of self-extinguishing phenol resin which has excellent heat resistance, arc resistance

Contact designs eliminate chattering and bouncing to prevent insulation deterioration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy