Nidec Components Toggle Switch, Panel Mount, On-On, 6PDT, Solder Lug Terminal, 250 V ac
- RS Stock No.:
- 244-3709
- Mfr. Part No.:
- ET610N13-Z
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $16.66
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$346.78
(exc. GST)
$381.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 18 January 2027
- Plus 30 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $34.678 | $346.78 | - |
| 20 - 40 | $33.845 | $338.45 | $16.66 |
| 50 - 90 | $33.032 | $330.32 | $82.30 |
| 100 + | $32.239 | $322.39 | $243.90 |
*price indicative
- RS Stock No.:
- 244-3709
- Mfr. Part No.:
- ET610N13-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | 6PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 15.5 mm | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 11mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Width | 34.5mm | |
| Height | 64mm | |
| Length | 55mm | |
| Series | ET620N13 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration 6PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 15.5 mm | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 11mm | ||
Contact AC Voltage 250V ac | ||
Actuator Material Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Width 34.5mm | ||
Height 64mm | ||
Length 55mm | ||
Series ET620N13 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ET series standard size high capacity toggle switch. ET series switches are available in various current rating, switching functions and terminals.
The housing is made of self-extinguishing phenol resin which has excellent heat resistance, arc resistance
Contact designs eliminate chattering and bouncing to prevent insulation deterioration
Related links
- Nidec Components Toggle Switch On-On Solder Lug Terminal, 250 V ac
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
