Nidec Components Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal
- RS Stock No.:
- 244-3238
- Mfr. Part No.:
- 8A2011-Z
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$10.47
(exc. GST)
$11.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.47 | - |
| 5 - 9 | $10.06 | 3% |
| 10 + | $9.72 | 7% |
*price indicative
- RS Stock No.:
- 244-3238
- Mfr. Part No.:
- 8A2011-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 8A | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 8A | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS high reliability miniature toggle switch offering 8 toggle options, PC and solder lug terminals, power and logic level current ratings, one to four pole options available. This product line meets and exceeds all basic internati
UL94V-0 self extinguishing epoxy
Over 30 actuator variations
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
UL recognized
CSA certified
Related links
- Nidec Components Toggle Switch On-On Solder Terminal
- Nidec Components Toggle Switch On-Off-On Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal, 28 V dc
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
