RS PRO Toggle Switch, Panel Mount, (On)-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 209-9367
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.99
(exc. GST)
$12.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 155 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.99 |
| 50 - 99 | $10.76 |
| 100 - 249 | $10.57 |
| 250 - 499 | $10.38 |
| 500 + | $10.19 |
*price indicative
- RS Stock No.:
- 209-9367
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 3A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | RoHS 2011/65/EU & 2015/863 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 3A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals RoHS 2011/65/EU & 2015/863 | ||
- COO (Country of Origin):
- CN
RS PRO Toggle Switch, ON-NONE-(ON), SPDT, PC Through-Hole Mount
Introducing the range of RS PRO sealed 2M series sub-miniature toggle switches, ideal for use in the control of electrical circuits. Toggle switches interrupt the flow of current in an electrical circuit, allowing for both ON-OFF functions in opening or closing the circuit. The toggle switch works by removing contact with the terminal: switching OFF and re-connecting the two for ON.
This high-quality toggle switch is a Single Pole Double Throw (SPDT) ON-NONE-(ON) miniature toggle switch with a water-proof sealant preventing dust from getting inside during soldering. With a PC through-hole mount, the RS PRO miniature toggle switch complies with IP67 standards and has a contact rating up to 3A. This toggle switch has a capability to operate between -40°C and 85°C and an electrical life of 30,000 make-and-break cycles. Making it is ideal for a variety of applications such as telecommunications and industrial controls. The RS PRO 2M series sub-miniature toggle switch is an essential component to a range of electrical circuits.
Features and Benefits:
Applications:
The RS PRO miniature toggle switch can be used to control the flow of electrical circuits with the open or close of a current. This toggle switch would be useful in telecommunications and networking equipment for wireless network cards, handheld devices and reset switches. The SPDT toggle switch could also be used in instrumentation to shut-off switches using controllers proving it to be essential in industrial controls such as joysticks, grips and power supplies. This toggle switch can also be used in other circumstances such as elevator controls, boat and marine control panels, catering and medical such as food processing equipment and a wheelchair motor switches. The toggle switch is also used in test and measurement equipment as well as security systems and construction. Its clear to see how versatile and essential this product is.
What is an SPDT toggle switch?
A Single Pole Single Throw (SPDT) switch uses a single input connecting to two output terminals to operate as either an on-off switch or to connect circuits to two varying paths.
Why would you need an SPDT type toggle switch?
SPDT Toggle switches can connect circuits to any two paths of which the circuit might function. For example, an SPDT switch may be used for two different functions i.e. a printer from standby to ready.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch On-On Through Hole Terminal
- RS PRO Toggle Switch On-On, Through Hole Terminal
- RS PRO Toggle Switch On-Off-On, Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off Tab Terminal 125 V ac
- RS PRO Toggle Switch On-Off Tab Terminal 250 V ac
