RS PRO Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Lug Terminal
- RS Stock No.:
- 209-9350
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $10.00
View bulk pricing optionsSubtotal (1 unit)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 178 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $6.89 | - |
| 50 - 99 | $6.69 | $10.00 |
| 100 - 249 | $6.54 | $35.00 |
| 250 - 1249 | $6.37 | $130.00 |
| 1250 + | $5.72 | $1,462.50 |
*price indicative
- RS Stock No.:
- 209-9350
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | RoHS 2011/65/EU & 2015/863 | |
| Length | 12.7mm | |
| Width | 5.86mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals RoHS 2011/65/EU & 2015/863 | ||
Length 12.7mm | ||
Width 5.86mm | ||
- COO (Country of Origin):
- CN
RS PRO Toggle Switch, ON-OFF-ON, SPDT, Solder Lug Mount
Introducing the range of RS PRO sealed miniature toggle switches, ideal for use in the control of electrical circuits. Toggle switches interrupt the flow of current in an electrical circuit, allowing for both ON-OFF functions in opening or closing the circuit. The toggle switch works by removing contact with the terminal: switching OFF and re-connecting the two for ON.
This high-quality toggle switch is a Single Pole Double Throw (SPDT) ON-OFF-ON miniature toggle switch offering a 90 to 180-degree design on the terminal and a LED illumination option to help the switch to stand out. With a solder lug mount, the RS PRO miniature toggle switch complies with IP67 standards has a 5A contact rating and a capability to operate between -40°C and 85°C. This toggle switch also has a long electrical life so is ideal for a variety of applications such as telecommunications and industrial controls. The RS PRO miniature toggle switch is an essential component to a range of electrical circuits.
Features and Benefits:
Applications:
The RS PRO miniature toggle switch can be used to control the flow of electrical circuits with the open or close of a current. This toggle switch would be useful in telecommunications and networking equipment for wireless network cards, handheld devices and reset switches. The SPDT toggle switch could also be used in instrumentation to shut-off switches using controllers proving it to be essential in industrial controls such as joysticks, grips and power supplies. This toggle switch can also be used in other circumstances such as elevator controls, boat and marine control panels, catering and medical such as food processing equipment and a wheelchair motor switches. The toggle switch is also used in test and measurement equipment as well as security systems and construction. Its clear to see how versatile and essential this product is.
What is an SPDT toggle switch?
A Single Pole Double Throw (SPDT) switch uses a single input connecting to two output terminals to operate as either an on-off switch or to connect circuits to two varying paths.
Why would you need an SPDT type toggle switch?
SPDT Toggle switches can connect circuits to any two paths of which the circuit might function. For example, an SPDT switch may be used for two different functions i.e. a printer from standby to ready.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal
- RS PRO Toggle Switch On-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal
