RS PRO Toggle Switch, Panel Mount, On-Off, 1 CO, Tab Terminal, 250 V ac
- RS Stock No.:
- 206-6979
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.97
(exc. GST)
$36.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.97 |
| 10 - 49 | $32.04 |
| 50 - 99 | $30.77 |
| 100 + | $29.93 |
*price indicative
- RS Stock No.:
- 206-6979
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1 CO | |
| Switch Operation | On-Off | |
| Switch Contact Current | 12A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Height | 64.2mm | |
| Series | L7 | |
| Standards/Approvals | RoHS, UL & cUL | |
| Width | 15.7mm | |
| Length | 28.7mm | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration 1 CO | ||
Switch Operation On-Off | ||
Switch Contact Current 12A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP68 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Height 64.2mm | ||
Series L7 | ||
Standards/Approvals RoHS, UL & cUL | ||
Width 15.7mm | ||
Length 28.7mm | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- TW
RS PRO DPST Toggle Switches
Introducing a range of DPST toggle switches from RS PRO. These high-quality toggle switches offer a double pole single throw contact configuration that controls two circuits at the same time both ON of OFF. 12A contact current ratings are available with an operating temperature of -30°C to +85°C. RS PRO DPST toggle switches are designed with screw terminals or solder tab termination for PCB applications.
Why would you need a DPST type toggle switch?
DPST toggles are commonly used to control mains electricity by isolating live and neutral connections in ac/dc applications such as control motors.
Handling & Storage
Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.
Note: Prior to mounting products onto circuit board as well as for unused units, it is recommended to keep them within the sealed bag.
Material Characteristics
• Actuator: Brass
• Bushing: Aluminium die-casting alloy
• O ring: Silicone gasket
• Contact: Silver alloy
• Body: Nylon 66
• Terminals: Brass with tin plating
• Hardware: Steel with trivalent zinc plating
Features and Benefits
• Sealed electrical toggle switch
• Double pole single throw contact
• On-Off
• IP40/ IP68 front panel protection
• Brass actuator
• Operating temperature -30°C to +85°C
• UL & CUL & ENEC15 approved
Applications
Telecommunications;Aerospace;Automotive;Instrumentation control;Industrial Control Solutions;Material Handling
Related links
- RS PRO Toggle Switch On-Off Tab Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Screw Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Step Model Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal, 250 V ac

