Honeywell Technologies Toggle Switch, Bushing Mount, On-(Off), DPST, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3503
- Distrelec Article No.:
- 303-45-272
- Mfr. Part No.:
- 2TL1-4
- Brand:
- Honeywell
Get a bulk buy discount
Add 50 more to save $225.00
View bulk pricing optionsSubtotal (1 unit)*
$112.21
(exc. GST)
$123.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $112.21 | - |
| 50 - 99 | $107.71 | $225.00 |
| 100 + | $103.20 | $901.00 |
*price indicative
- RS Stock No.:
- 187-3503
- Distrelec Article No.:
- 303-45-272
- Mfr. Part No.:
- 2TL1-4
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-(Off) | |
| Switch Contact Current | 10A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Contact AC Voltage | 277V ac | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 17mm | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 22mm | |
| Height | 26.7mm | |
| Series | TL | |
| Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-(Off) | ||
Switch Contact Current 10A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Contact AC Voltage 277V ac | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 17mm | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals CE, CSA, UL | ||
Length 22mm | ||
Height 26.7mm | ||
Series TL | ||
Width 33.5mm | ||
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 10A Switch Contact Current, 277V AC Contact AC Voltage - 2TL1-4
This toggle switch provides a simple On-Off DPST control solution for industrial electrical systems, offering reliable circuit switching in panel-mounted installations. Designed for bushing mounting, it suits control panels and machinery where a compact, non-illuminated manual actuator is required and where recognised safety approvals are necessary.
Features and Benefits:
• DPST contact configuration enabling simultaneous double-pole switching
• 10A contact current allowing robust load handling
• Rated for 277V AC supporting higher-voltage control circuits
• Screw Terminal connections for secure field wiring
• Operates between -65°C and 71°C for extreme-temperature environments
• CE CSA UL approvals facilitating use in regulated installations
• 10A contact current allowing robust load handling
• Rated for 277V AC supporting higher-voltage control circuits
• Screw Terminal connections for secure field wiring
• Operates between -65°C and 71°C for extreme-temperature environments
• CE CSA UL approvals facilitating use in regulated installations
Applications
• Suitable for control panels in automation systems
• Ideal for motor starter isolations in industrial equipment
• Used with switchgear in electrical distribution boards
• Can be used for on/off control in mechanical plant machinery
• Ideal for motor starter isolations in industrial equipment
• Used with switchgear in electrical distribution boards
• Can be used for on/off control in mechanical plant machinery
What mounting provision is required to install it in a panel?
A circular panel aperture of 12.4mm is needed to accept the bushing and secure the switch.
How long is the actuator for manual operation?
The exposed actuator measures 17mm, giving a clear tactile Interface for operators.
Which Terminal style should I prepare for wiring?
Termination is via screw-type terminals, so use appropriate lug or solid conductor preparations for reliable torqued connections.
What are the external envelope dimensions relevant to panel layout?
The switch presents a width of 33.5mm, a length of 22mm and a height of 26.7mm for spatial planning.
Is there an illuminated version available for status indication?
This unit is non-illuminated and does not include any integral indicator lamp.
Related links
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Momentary On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal 277 V ac
