Honeywell Technologies Toggle Switch, Panel Mount Mount, (On)-On, SPDT, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3490
- Distrelec Article No.:
- 301-31-756
- Mfr. Part No.:
- 1NT1-8
- Brand:
- Honeywell
Get a bulk buy discount
Add 50 more to save $51.00
View bulk pricing optionsSubtotal (1 unit)*
$35.96
(exc. GST)
$39.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $35.96 | - |
| 50 - 99 | $34.94 | $51.00 |
| 100 + | $33.51 | $245.00 |
*price indicative
- RS Stock No.:
- 187-3490
- Distrelec Article No.:
- 301-31-756
- Mfr. Part No.:
- 1NT1-8
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP68 | |
| Panel Cutout Size | 12.4 mm | |
| Actuator Length | 17mm | |
| Contact AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Length | 22mm | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CE, CSA | |
| Series | NT | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 10A | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
IP Rating IP67, IP68 | ||
Panel Cutout Size 12.4 mm | ||
Actuator Length 17mm | ||
Contact AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Length 22mm | ||
Width 33.5mm | ||
Standards/Approvals UL, CE, CSA | ||
Series NT | ||
- COO (Country of Origin):
- US
Honeywell Series NT Toggle Switch, 10A Switch Contact Current, 277V AC Contact AC Voltage - 1NT1-8
This toggle switch provides a rugged means to select between two circuits in industrial electrical systems. Designed for panel mounting with a bushing installation, it is intended for use where a straightforward mechanical On-On action is required and where screw‑type wiring termination is preferred.
Features and Benefits:
• Single pole double throw contact for switching two circuits simultaneously
• 10A contact rating enabling moderate current control in control panels
• 277V AC contact capability for higher‑voltage distribution applications
• IP67 and IP68 ingress protection for immersion and dust‑tight performance
• Screw terminals allow secure field wiring and straightforward maintenance
• Operating range from −40 to 71°C supports varied ambient conditions
• 10A contact rating enabling moderate current control in control panels
• 277V AC contact capability for higher‑voltage distribution applications
• IP67 and IP68 ingress protection for immersion and dust‑tight performance
• Screw terminals allow secure field wiring and straightforward maintenance
• Operating range from −40 to 71°C supports varied ambient conditions
Applications
• Suitable for control panels in automation cabinets
• Ideal for industrial machinery operator stations
• Used with electrical distribution modules requiring manual isolation
• Can be used for marine or outdoor equipment where waterproofing is necessary
• Ideal for industrial machinery operator stations
• Used with electrical distribution modules requiring manual isolation
• Can be used for marine or outdoor equipment where waterproofing is necessary
What mounting hole size is required for panel installation?
The panel cut‑out must accommodate a 12.4mm bushing to ensure correct fit and sealing.
How is the switch actuated and what tactile feedback should be expected?
The actuator is a 17mm lever that provides a defined mechanical detent for positive On‑On position confirmation.
Which approvals support use in regulated installations?
It meets recognised safety and conformity standards including UL, CE and CSA for use in compliant systems.
What Terminal connection method is provided for wiring?
Termination is via screw‑style terminals designed for secure clamping of conductor ends during assembly.
- RS Stock No. 1873487
- Mfr. Part No. 1NT1-3
Each
$33.57
- RS Stock No. 8126579
- Mfr. Part No. 1NT1-6
Each
$31.14
- RS Stock No. 8126567
- Mfr. Part No. 1NT1-1
Each
$34.50
- RS Stock No. 1873493
- Mfr. Part No. 2NT1-6
Each
$94.40
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Momentary On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained DPDT 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac












