NKK Switches Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 28 V dc, 28 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.20

(exc. GST)

$17.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$16.20
5 - 49$15.58
50 +$14.97

*price indicative

RS Stock No.:
181-3574
Mfr. Part No.:
B23JH
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP65

Illuminated

No

Contact DC Voltage

28V dc

Contact AC Voltage

28V ac

Minimum Operating Temperature

-30°C

Actuator Length

6.3mm

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Series

B

COO (Country of Origin):
PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

B-Series Process Sealed Subminiature Antistatic Toggle Switches

0.4VA Logic Level

Subminiature size saves space on PC boards.

Specifically developed for logic-level applications.

Antistatic superstructure, consisting of the carbon impregnated bushing and support bracket, prevents static discharge to the contacts.

Locking lever mechanism offered as toggle option.

Related links