APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Lug Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 165-1473
- Mfr. Part No.:
- 5647AB-2
- Brand:
- APEM
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$19.31
(exc. GST)
$21.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 58 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.31 | - |
| 5 + | $17.39 | 9% |
*price indicative
- RS Stock No.:
- 165-1473
- Mfr. Part No.:
- 5647AB-2
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Actuator Length | 17.8mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | 4PDT, SPDT, DPDT, 3PDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, VDE, UL, CECC 96201-007, cULus | |
| Series | 5000 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Actuator Length 17.8mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration 4PDT, SPDT, DPDT, 3PDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, VDE, UL, CECC 96201-007, cULus | ||
Series 5000 | ||
- COO (Country of Origin):
- FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options
17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
Related links
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
