NKK Switches Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 124-5888
- Mfr. Part No.:
- B12AB
- Brand:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.38 |
| 5 - 19 | $8.30 |
| 20 - 49 | $8.16 |
| 50 - 99 | $7.96 |
| 100 + | $7.70 |
*price indicative
- RS Stock No.:
- 124-5888
- Mfr. Part No.:
- B12AB
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 x 4.9 mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 28V ac | |
| Actuator Length | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | On-On | |
| Standards/Approvals | IP65, UL94V-0, IEC60529 | |
| Height | 26.2mm | |
| Length | 10.16mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP65 | ||
Illuminated No | ||
Panel Cutout Size 6.2 x 4.9 mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 28V ac | ||
Actuator Length 10mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration On-On | ||
Standards/Approvals IP65, UL94V-0, IEC60529 | ||
Height 26.2mm | ||
Length 10.16mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
NKK Switches - B Series Process Sealed Subminiature Antistatic Toggle Switches
The NKK B Series of process sealed Subminiature antistatic toggle switches are developed for logic-level applications. The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. The NKK B Series toggles are sealed in body construction which prevents contact contamination and allows money and time saving soldering and cleaning. The toggles have an antistatic superstructure consisting of carbon impregnated bushing.
Features and Benefits
Antistatic superstructure
Award winning STC contact mechanism
Smoother, positive detent actuation
Increased contact stability
Unparalleled logic level reliability
Sealed body construction
Time and money saving automated soldering and cleaning
Related links
- NKK Switches Toggle Switch On-(On) Through Hole Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal, 28V ac/dc
- NKK Switches Toggle Switch (On)-Off-(On) Through Hole Terminal, 28V ac/dc
- NKK Switches Toggle Switch (On)-Off-(On) Through Hole Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-Off-(On) Through Hole Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-(On) Through Hole Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-On Through Hole Terminal, 28V ac/dc
