Wurth Elektronik Toggle Switch, Panel Mount Mount, On-On, DPDT, Quick Connect Terminal, 30 V, 250 V
- RS Stock No.:
- 764-024
- Mfr. Part No.:
- 472231010110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$106.12
(exc. GST)
$116.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.12 |
*price indicative
- RS Stock No.:
- 764-024
- Mfr. Part No.:
- 472231010110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Length | 33.7mm | |
| Height | 31.6mm | |
| Standards/Approvals | UL | |
| Series | WS-TOTV | |
| Width | 22.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
IP Rating IP68 | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Copper | ||
Maximum Operating Temperature 85°C | ||
Length 33.7mm | ||
Height 31.6mm | ||
Standards/Approvals UL | ||
Series WS-TOTV | ||
Width 22.6mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Actuator facilitates seamless integration into electronic equipment. Designed for functionality, it ensures reliability across various applications while maintaining excellent operational integrity.
Rated for resistive loads up to 20A at 250V AC, ensuring efficient power management
Offers IP68 ingress protection suitable for challenging environments
Related links
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- NKK Switches Toggle Switch On-On Quick Connect Terminal 250 V ac
