Wurth Elektronik Toggle Switch, Panel Mount Mount, On-On, SPDT, Quick Connect Terminal, 30 V, 250 V
- RS Stock No.:
- 764-020
- Mfr. Part No.:
- 472221010110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$79.08
(exc. GST)
$86.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.08 |
*price indicative
- RS Stock No.:
- 764-020
- Mfr. Part No.:
- 472221010110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V | |
| Actuator Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Length | 28.8mm | |
| Series | WS-TOTV | |
| Width | 15.8mm | |
| Standards/Approvals | UL | |
| Height | 31.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
IP Rating IP68 | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V | ||
Actuator Material Copper | ||
Maximum Operating Temperature 85°C | ||
Length 28.8mm | ||
Series WS-TOTV | ||
Width 15.8mm | ||
Standards/Approvals UL | ||
Height 31.6mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Actuator with threaded keyway bushing is designed for general electronic equipment applications, offering reliable performance in toggle switch functionality. Its robust construction ensures durability and protection against environmental factors.
Electrical life of 10,000 cycles for extended reliability
Nickel-plated contacts minimise resistance and improve durability
Related links
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- NKK Switches Toggle Switch On-On Quick Connect Terminal 250 V ac
