C & K Toggle Switch, Panel Mount Mount, On-On, SPDT, PC Pin Terminal, 28 V, 120 V
- RS Stock No.:
- 685-880
- Mfr. Part No.:
- 7101TV3GE
- Brand:
- C & K
This image is representative of the product range
Subtotal (1 pack of 12 units)*
$370.30
(exc. GST)
$407.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $370.30 | $30.858 |
*price indicative
- RS Stock No.:
- 685-880
- Mfr. Part No.:
- 7101TV3GE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel Mount | |
| Terminal Type | PC Pin | |
| Illuminated | No | |
| Contact AC Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS | |
| Series | 7000 Series | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel Mount | ||
Terminal Type PC Pin | ||
Illuminated No | ||
Contact AC Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS | ||
Series 7000 Series | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- VN
The C & K Miniature Toggle Switch offers a reliable and versatile solution for various electrical needs. Engineered for precision, this switch features a single pole on-none-on configuration, making it Ideal for applications requiring straightforward control. Its robust design includes a brass actuator with a sleek finish, enhancing both durability and aesthetic appeal. This toggle switch is equipped with gold contact material, ensuring excellent conductivity and longevity. Operating effectively within a temperature range of -30 to 85 degree C, it's suited for demanding environments, making it perfect for telecommunications, instrumentation, and medical equipment applications.
Epoxy Terminal seal compatibility supports clean environments and enhances durability
RoHS compliant aligning with environmental standards
Dielectric strength rated at a minimum of 1000 Vrms at sea level ensures safety in operation
High electrical life with up to 100000 make and break cycles at full load assures reliability
Low contact resistance below 10 mohm ensures efficient performance
Insulation resistance of 10 ohm minimum enhances safety and reliability
Compact dimensions facilitate integration into tight spaces
Related links
- C & K Toggle Switch On-On Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary On-On Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary-Off-Momentary Solder Lug Terminal 120 V
- C & K Toggle Switch On-On Solder Terminal 120 V ac
- C & K Toggle Switch On-None-On Solder Terminal 120 V ac
- C & K Toggle Switch On-On Solder Terminal 120 V ac
- C & K Toggle Switch On-On Through Hole Terminal 120 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
