Littelfuse Toggle Switch, Panel Mount, On-Off-On, SP, Through Hole Terminal, 120 V ac
- RS Stock No.:
- 473-735
- Mfr. Part No.:
- 7103SPCWZQES
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-735
- Mfr. Part No.:
- 7103SPCWZQES
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | SP | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5 A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration SP | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5 A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 7000 | ||
- COO (Country of Origin):
- VN
The TE Connectivity Miniature toggle switch is designed to deliver reliable and versatile performance across a range of applications. Engineered with precision, it offers a compact footprint while maintaining robust functionality, ideal for environments where space is limited. The switch features a sleek, ergonomic actuator that provides a tactile response for smooth operation, making it suitable for both consumer electronics and industrial machinery. With an emphasis on durability, this toggle switch promises long-lasting service and compliance with stringent industry standards, ensuring peace of mind for users. Whether for telecommunications, instrumentation, or medical equipment, this toggle switch integrates seamlessly into your design, promoting efficiency and reliability.
Multi-pole design to accommodate complex circuit requirements
Wide range of actuator options to suit various aesthetic and functional needs
Sealed construction provides protection against environmental factors
RoHS compliant materials ensure environmentally friendly operation
Epoxy terminal seal enhances reliability in demanding applications
High dielectric strength safeguards against electrical surges
Exceptional electrical life guarantees longevity and reduced maintenance
Compact dimensions enable integration into tight-fitting spaces
Related links
- Littelfuse Toggle Switch Momentary-Off-Momentary Through Hole Terminal, 28 or 120V
- Littelfuse Toggle Switch On-Off 28 or 120V
- Littelfuse Toggle Switch Washer for use with YM Series
- TE Connectivity Toggle Switch On-(On) Wire Lug Terminal, 28 or 125V
- Otto Toggle Switch (On)-Off Screw Terminal 115V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 120V
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 120V
- TE Connectivity Toggle Switch On-On Solder Terminal, 120V
