Littelfuse Toggle Switch, Panel Mount, Momentary-Off-Momentary, SP, Through Hole Terminal, 120 V ac
- RS Stock No.:
- 473-737
- Mfr. Part No.:
- 7105SYZBES
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-737
- Mfr. Part No.:
- 7105SYZBES
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | SP | |
| Product Type | Toggle Switch | |
| Switch Operation | Momentary-Off-Momentary | |
| Switch Contact Current | 5 A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 120V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration SP | ||
Product Type Toggle Switch | ||
Switch Operation Momentary-Off-Momentary | ||
Switch Contact Current 5 A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
Contact AC Voltage 120V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The TE Connectivity Toggle switch represents the pinnacle of reliable connectivity solutions, expertly designed for diverse electrical applications. Engineered with precision, it ensures optimal performance in demanding environments, whether for industrial or commercial use. The robust construction promises durability and longevity, making it an essential choice for professionals seeking superior quality. With an intuitive design, the installation process is streamlined, allowing users to focus on their tasks without the hassle of complicated setups. This device seamlessly integrates into existing systems, enhancing functionality whilst promoting safety. The versatile nature of this product caters to various requirements, setting a new standard in its category and positioning itself as a trusted ally in any project.
Offers exceptional durability for long-lasting performance
Designed to ensure safe and reliable connections
Easy to install, reducing downtime on projects
Compatible with a wide range of applications for versatility
Engineered for high efficiency, promoting better energy flow
Robust materials withstand challenging environmental conditions
Related links
- Littelfuse Toggle Switch On-Off-On Through Hole Terminal, 28 or 120V
- Littelfuse Toggle Switch On-Off 28 or 120V
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 28V
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 28V
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125V ac
