APEM Toggle Switch, Panel Mount, On-On, DPST, Screw Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 428-050
- Mfr. Part No.:
- CT46-021N022
- Brand:
- APEM
Subtotal (1 unit)*
$36.46
(exc. GST)
$40.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.46 |
*price indicative
- RS Stock No.:
- 428-050
- Mfr. Part No.:
- CT46-021N022
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Length | 22.7mm | |
| Standards/Approvals | UL 61058-1 and CAN, CSA-C22.2 NO. 61058-1:17 | |
| Series | CT | |
| Mechanical Life | 40Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Length 22.7mm | ||
Standards/Approvals UL 61058-1 and CAN, CSA-C22.2 NO. 61058-1:17 | ||
Series CT | ||
Mechanical Life 40Cycles | ||
- COO (Country of Origin):
- FR
The APEM Sealed toggle switches feature front sealing to IP67. They can operate within a temperature range of -40°C to +85°C and have a mechanical life of 40,000 cycles. The maximum torque applied to the nut is 2 Nm. The switches offer a maximum current/voltage rating with a resistive load and electrical life at full load, as detailed in the table. The initial contact resistance is 50 mΩ maximum, and the insulation resistance is 1,000 MΩ minimum at 500 VDC.
Completely sealed switching chamber
Three types of terminals
UL approved
Related links
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
