APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 320-966
- Mfr. Part No.:
- 5642A9
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$30.10
(exc. GST)
$33.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $30.10 |
| 50 - 99 | $29.34 |
| 100 - 249 | $28.31 |
| 250 - 499 | $27.72 |
| 500 + | $27.14 |
*price indicative
- RS Stock No.:
- 320-966
- Mfr. Part No.:
- 5642A9
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 11.4mm | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Mom | |
| Width | 12mm | |
| Standards/Approvals | UL, RoHS, CSA, CECC | |
| Series | 5000 | |
| Height | 34.2mm | |
| Length | 13.2mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 11.4mm | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Mom | ||
Width 12mm | ||
Standards/Approvals UL, RoHS, CSA, CECC | ||
Series 5000 | ||
Height 34.2mm | ||
Length 13.2mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR

Toggle Switches, Flat Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Silver contacts
Panel cut-out 6.5 mm
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
Related links
- APEM Toggle Switch Momentary Solder Terminal
- APEM Toggle Switch On-Off Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-On Solder Terminal
- APEM Toggle Switch On-Off-(On) Solder Terminal
- APEM Toggle Switch (On)-Off-(On) Solder Terminal
- APEM Toggle Switch On-(On) Solder Terminal
- APEM Toggle Switch On-(On) Solder Terminal, 24V dc
