APEM Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 316-923
- Mfr. Part No.:
- 21146NA
- Brand:
- APEM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $42.50
View bulk pricing optionsSubtotal (1 unit)*
$75.13
(exc. GST)
$82.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $75.13 | - |
| 50 - 99 | $74.28 | $42.50 |
| 100 - 249 | $72.61 | $252.00 |
| 250 - 499 | $70.58 | $1,137.50 |
| 500 + | $68.71 | $3,210.00 |
*price indicative
- RS Stock No.:
- 316-923
- Mfr. Part No.:
- 21146NA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-On | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Series | 21000N | |
| Length | 11mm | |
| Width | 11.3mm | |
| Standards/Approvals | RoHS | |
| Height | 35.5mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-On | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Series 21000N | ||
Length 11mm | ||
Width 11.3mm | ||
Standards/Approvals RoHS | ||
Height 35.5mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR

Toggle Switches, Std, PCB Mount, 2A
Toggle switches with self-cleaning, wiping silver contacts
Two front pins provide additional support.
Threaded bushes apart from stock no. 317-695 which has plain bush
Connecting pins on a 0.1in pitch grid
Silver contacts
Chrome plated brass actuator and PBT case
Minimum load: 100mA @ 10V
Mechanical life: 100000 operations, electrical life: 20000 operations
Note
For biased switches '(on)' refers to momentary 'on' position
Related links
- APEM Toggle Switch On-Off-On Through Hole Terminal 125 V ac
- APEM Toggle Switch On-On Through Hole Terminal 125 V ac
- APEM Toggle Switch Latching Solder Terminal 125 V ac, 250 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Through Hole Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- APEM Toggle Switch On-On PC Terminal Terminal, 125 V ac
