NKK Switches Toggle Switch, Panel Mount, On-None-(On), SPST, Solder Terminal, 30 V dc, 28 V ac
- RS Stock No.:
- 286-603
- Mfr. Part No.:
- M-N15S1S
- Brand:
- NKK Switches
Subtotal (1 unit)*
$10.96
(exc. GST)
$12.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.96 |
*price indicative
- RS Stock No.:
- 286-603
- Mfr. Part No.:
- M-N15S1S
- Brand:
- NKK Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-None-(On) | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | Yes | |
| Minimum Operating Temperature | 30°C | |
| Actuator Length | 10.5mm | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Series | M | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-None-(On) | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated Yes | ||
Minimum Operating Temperature 30°C | ||
Actuator Length 10.5mm | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 28V ac | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Series M | ||
Standards/Approvals RoHS, UL94V-0 | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-None-Off Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-None-Off Solder Terminal 28 V ac
