NKK Switches Toggle Switch, Panel Mount, On-None-Off, DPST, Solder Terminal, 30 V dc, 28 V ac

Subtotal (1 unit)*

$8.73

(exc. GST)

$9.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.73

*price indicative

RS Stock No.:
286-607
Mfr. Part No.:
M-N21S1S
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

On-None-Off

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67

Illuminated

Yes

Contact DC Voltage

30V dc

Contact AC Voltage

28V ac

Actuator Length

10.5mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Switch Configuration

DPST

Series

M

Standards/Approvals

RoHS, UL94V-0

Mechanical Life

50000Cycles

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy