APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 224-372
- Mfr. Part No.:
- 646H/2-5
- Brand:
- APEM
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$44.08
(exc. GST)
$48.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $44.08 | - |
| 50 - 99 | $42.74 | 3% |
| 100 - 249 | $41.43 | 6% |
| 250 - 499 | $40.56 | 7% |
| 500 + | $39.65 | 10% |
*price indicative
- RS Stock No.:
- 224-372
- Mfr. Part No.:
- 646H/2-5
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Length | 40mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Nickel Plated Brass | |
| Standards/Approvals | NF, VDE, UL, RoHS, EN, CSA | |
| Length | 29.7mm | |
| Width | 21.5mm | |
| Series | 600h | |
| Height | 60.4mm | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Actuator Length 40mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Nickel Plated Brass | ||
Standards/Approvals NF, VDE, UL, RoHS, EN, CSA | ||
Length 29.7mm | ||
Width 21.5mm | ||
Series 600h | ||
Height 60.4mm | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR

Industrial Toggle Switch, 600H series
From Apem, this industrial toggle switch features a 40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased durability.
The front face of this 600H Series toggle switch is fully insulated and sealed, meaning it is ideal for use in industrial environments.
Features and Benefits:
• Long lever
• ø 12 mm bushing
• Robust design
Related links
- APEM Toggle Switch On-On Tab Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal, 25 V dc
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
