Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-8424
- Mfr. Part No.:
- 358-25-G
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tin Snip | |
| Cut Type | Links Schneidend (Left Cutting) | |
| Overall Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tin Snip | ||
Cut Type Links Schneidend (Left Cutting) | ||
Overall Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Sheet metal bi scroll shears made from forged steel with chrome vanadium jaws. It has spring integrated for end gab.
Padlock locking
Plastic handles
Related links
- SAM Sheet Metal Scroll Shears Tin Snip
- Wiss 250 mm Tin Snip for Stainless Steel
- Bessey 250 mm Tin Snip for Wire
- Irwin 250 mm Tin Snip for Sheet Metal
- Wiss 250 mm Tin Snip for Low Carbon Steel
- Stanley 250 mm Tin Snip for Stainless Steel
- Stanley 250 mm Tin Snip for Mild Steel Plastic Aluminium, Polyvinyl Chloride (Unplasticised)
- Lindstrom 145 mm Tin Snip
