Subtotal (1 unit)*
$163.68
(exc. GST)
$180.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.68 |
*price indicative
- RS Stock No.:
- 282-8413
- Mfr. Part No.:
- 333-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tin Snip | |
| Overall Length | 300mm | |
| Cutting Capacity | 16 mm | |
| Blade Finish | Chrome Plated | |
| Blade Material | Forged Steel | |
| Standards/Approvals | Ecovadis, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tin Snip | ||
Overall Length 300mm | ||
Cutting Capacity 16 mm | ||
Blade Finish Chrome Plated | ||
Blade Material Forged Steel | ||
Standards/Approvals Ecovadis, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM General purpose thin blade shears without distortion. It has lacquered and chrome plated forged steel blades.
End of stroke stop
