Facom 665mm Shears for Sheet Metal

Subtotal (1 unit)*

$1,438.59

(exc. GST)

$1,582.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,438.59

*price indicative

RS Stock No.:
236-1413
Mfr. Part No.:
882A.65
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Shears

Overall Length

665mm

Cutting Capacity

2 mm

Material Cut

Sheet Metal

Blade Finish

Zinc Plated

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom has two-hand shears with very high demultiplication. The cutting capacity of the shears is for blued sheet 120 kg/mm². The size of the sheare is 50 mm and the overall length is 665 mm.

Forged steel end stop

Zinc-coated blades

Tubular handles with neoprene grips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy