Contitech CTD 1280-8M-12 Timing Belt, 160 Teeth, 12mm Width
- RS Stock No.:
- 905-4069
- Mfr. Part No.:
- CTD 1280-8M-12
- Brand:
- Contitech
Stock information currently inaccessible
- RS Stock No.:
- 905-4069
- Mfr. Part No.:
- CTD 1280-8M-12
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Width | 12mm | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Material | Fabric, Polyurethane | |
| Maximum Speed | 40m/s | |
| Tooth Height | 3.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Width 12mm | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Material Fabric, Polyurethane | ||
Maximum Speed 40m/s | ||
Tooth Height 3.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Related links
- Contitech CTD 1280-8M-36 Timing Belt 36mm Width
- Contitech CTD 1280-8M-21 Timing Belt 160 Teeth 21 mm Width
- Contitech CTD 1120-8M-12 Timing Belt 140 Teeth 12 mm Width
- Contitech CTD 1000-8M-12 Timing Belt 125 Teeth 12 mm Width
- Contitech CTD 896-8M-12 Timing Belt 112 Teeth 12 mm Width
- Contitech CTD 1040-8M-12 Timing Belt 130 Teeth 12 mm Width
- Contitech CTD 800-8M-12 Timing Belt 100 Teeth 12 mm Width
- Contitech CTD 1200-8M-12 Timing Belt 150 Teeth 12 mm Width












