RS PRO Timing Belt 105 Teeth, 213.36 mm Length, 6 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.16

(exc. GST)

$6.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$6.16
6 - 29$6.07
30 +$4.99

*price indicative

RS Stock No.:
778-5060
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt

Pitch

2.032mm

Number of Teeth

105

Material

Rubber

Cord Material

Fibreglass

Series

RS PRO

Belt Length

213.36mm

Belt Width

6mm

Pitch Length

2.032mm

Standards/Approvals

DIN ISO

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO MXL Rubber Timing Belts


Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.

Why Would You Choose These Timing Belts


The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.

Features and Benefits


  • Trapezoidal-shaped tooth profile

  • Rubber back/ teeth

  • Glass fibre reinforced

  • Nylon fabric tooth

  • Positive grip

  • No risk of slippage

  • Various size available

  • Specifications


  • Width: 6 mm

  • Pitch: 2.032 mm

  • Tooth Height: 0.51 mm

  • Conformity: DIN / ISO 5296

  • Applications


  • Gear Assemblies

  • Machine parts

  • Medical measuring equipment

  • Printers

  • CPU peripherals

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy