Contitech 750 5M 15 Timing Belt 750 mm Length, 15 mm Width
- RS Stock No.:
- 475-0478
- Mfr. Part No.:
- 750 5M 15
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save $14.00
View bulk pricing optionsSubtotal (1 unit)*
$33.48
(exc. GST)
$36.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $33.48 | - |
| 25 - 49 | $32.92 | $14.00 |
| 50 + | $32.42 | $53.00 |
*price indicative
- RS Stock No.:
- 475-0478
- Mfr. Part No.:
- 750 5M 15
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 15mm | |
| Belt Length | 750mm | |
| Pitch Length | 750mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Minimum Operating Temperature -20°C | ||
Belt Width 15mm | ||
Belt Length 750mm | ||
Pitch Length 750mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
- RS Stock No. 2042877
- Mfr. Part No. 750 5M 15
Each
$36.04
- RS Stock No. 4750406
- Mfr. Part No. 535 5M 15
Each
$28.50
- RS Stock No. 4750456
- Mfr. Part No. 670 5M 15
Each
$33.75
- RS Stock No. 4750399
- Mfr. Part No. 525 5M 15
Each
$26.38
Related links
- OPTIBELT 750 5M 15 Timing Belt 150 Teeth 15 mm Width
- RS PRO Timing Belt 150 Teeth 15 mm Width
- Contitech 1350 5M 15 Timing Belt 1.35 m Length, 15 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- Contitech HTD 225-5M-15 Timing Belt 45 Teeth 15 mm Width
- Contitech 535 5M 15 Timing Belt 107 Teeth 15 mm Width
- Contitech 1050 5M 15 Timing Belt 210 Teeth 15 mm Width
- Contitech 900 5M 15 Timing Belt 180 Teeth 15 mm Width












